Texas Instruments LM2931T-5.0

55dB(120Hz) 1mA Fixed 100mA 1 5V 5V 26V 300mV@ 100mA 50mV 30mV TO-220-3 10.16mm*8.89mm
$ 0.528

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931T-5.0.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

Farnell

Arrow Electronics

Newark

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2931T-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2931T-5.0.

Related Parts

Texas InstrumentsLM2931AT-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 85
Texas InstrumentsLM2930T-5.0/NOPB
150-mA, 26-V, low-dropout voltage regulator with reverse voltage protection 3-TO-220 -40 to 85
Texas InstrumentsLM2930T-8.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VS 5V, IS 18mA, VO 8V
LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Regulator - TO-220
onsemiMC7808CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LM2931T-5.0 provided by its distributors.

55dB(120Hz) 1mA Fixed 100mA 1 5V 5V 26V 300mV@ 100mA 50mV 30mV TO-220-3 10.16mm*8.89mm
LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube
Series Low Dropout Regulators 3-TO-220 -40 to 85
LOW DROPOUT VOLTAGE REGULATORS | IC REG LINEAR 5V 100MA TO220-3
Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC -40C~85C 100mA 2.54mm 300mV
IC, V REG LDO +5.0V, 2931, TO-220-3
REG LDO LIN FIX POS 5V 0.1A 3PIN TO-220
IC, V REG LDO +5.0V, 2931, TO-220-3; Output Type: Fixed; Input Voltage Min: 0V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 2931; IC Generic Number: 2931; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; Operating Voltage Tolerance +: 3.8%; Output Current Max: 0.1A; Output Voltage Nom.: 5V; Primary Input Voltage: 14V; Supply Voltage Max: 26V; Supply Voltage Min: 6V; Voltage Regulator Type: Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931 T5.0
  • LM2931T-5.0 .
  • LM2931T-5.0/
  • LM2931T/5.0
  • LM2931T5.0