Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7812CV

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812CV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

Future Electronics

Newark

IHS

Inventory History

3 month trend:
-4.26%

CAD Models

Download STMicroelectronics L7812CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 1.007
$ 1.007
Stock
3,058,133
225,549
225,549
Authorized Distributors
6
1
1
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1 A
1 A
Min Input Voltage
14.5 V
-
-
Max Input Voltage
25 V
35 V
35 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
2 %
2 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
55 dB
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220
STMicroelectronicsL7815CV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
Texas InstrumentsLM317KCT
Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Texas InstrumentsUA7812CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7805CKCT
IC REG LINEAR 5V 1.5A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3

Descriptions

Descriptions of STMicroelectronics L7812CV provided by its distributors.

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
55dB@(120Hz) 1.5A Fixed 12V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
STMicroelectronics Linear Voltage Regulator, 12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 8MA, VO 12V, VI 19V
Voltage Regulator; linear; fixed; Vout: 12V; Vin: 14-35V; Vd: 2V; 2%; 1.5A; 0+125 deg.C; THT; TO220
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 12VBIPolar, PSFM3
IC, LINEAR VOLT REGULATOR, 12V, TO-220-3
Voltage regulator, 12 VDC, 1.5 A, positive, TO-220, L7812CV
IC, V REG +12V, 7812, TO-220-3; Primary Input Voltage:19V; Output Voltage Fixed:12V; Dropout Voltage Vdo:2V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:7812; Device Marking:L7812CV; IC Generic Number:7812; Input Voltage Max:35V; Input Voltage Min:14V; No. of Outputs:1; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:12V; Output Voltage Max:12V; Package / Case:TO-220; Supply Voltage Max:27V; Supply Voltage Min:18.5V; Termination Type:Through Hole; Voltage:12V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 7812 CV
  • L7812 C-V
  • L7812 CV
  • L7812-C-V
  • L7812-CV
  • L7812C-V
  • L7812CV-
  • L7812CV.