Texas Instruments LM2931AT-5.0/NOPB

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 85
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931AT-5.0/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-74.29%

CAD Models

Download Texas Instruments LM2931AT-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.561
$ 0.561
Stock
173,154
358,805
358,805
Authorized Distributors
3
6
6
Min Input Voltage
26 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
300 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2931T-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 85
Texas InstrumentsLM2931T-5.0
55dB(120Hz) 1mA Fixed 100mA 1 5V 5V 26V 300mV@ 100mA 50mV 30mV TO-220-3 10.16mm*8.89mm
MC7824A Series 1 A 24 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
onsemiMC7824CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
onsemiMC7824BTG
IC REG LDO 24V 1A TO220AB / Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsLM2930T-8.0
LDO Regulator Pos 8V 0.15A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments LM2931AT-5.0/NOPB provided by its distributors.

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 85
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 15mA, VO 5V, Regline 4mV, Vn 500uV
LM2931 Tube Through Hole Over Temperature Reverse Polarity Short Circuit voltage regulator linear 300mV 4.7mm 100mA -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:5V; Output Current Max:100mA; Dropout Voltage, Vdo:300mV; Voltage Tolerance ±:0.038%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931AT-5.0-NOPB
  • LM2931AT-5.0NOPB
  • LM2931AT5.0/NOPB
  • LM2931AT5.0NOPB