onsemi LM2931T-5.0G

LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator- TO-220
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931T-5.0G.

IHS

Datasheet27 pages4 years ago

HQonline

onsemi

Augswan

Master Electronics

Inventory History

3 month trend:
-1.56%

CAD Models

Download onsemi LM2931T-5.0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.742
$ 0.742
Stock
286,732
140,483
140,483
Authorized Distributors
6
3
3
Min Input Voltage
6 V
0 V
0 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
-
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
onsemiMC7812CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Texas InstrumentsLM341T-15/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 4mA, VO 15V, VI 35V
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220

Descriptions

Descriptions of onsemi LM2931T-5.0G provided by its distributors.

LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator- TO-220
LM2931T-5.0G, LDO VOLTAGE REGULATOR,100MA,5V +/-5%,MAXIMUM OF 40 VIN,3-PIN TO-220
Low Dropout Regulator 5 Volt 0.1A 3-Pin (3+Tab) TO-220 Rail
IC, V REG LDO +5.0V, 2931, TO-220-3; Output Type: Fixed; Input Voltage Min: 14V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931T-5.0G.
  • LM2931T5.0G