STMicroelectronics L7812CV-DG

L7812CV-DG, Single Linear Voltage Regulator, 1.5A 12 V, 3-PIN TO-220
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812CV-DG.

Newark

Datasheet55 pages8 years ago

STMicroelectronics

Augswan

TME

Future Electronics

Inventory History

3 month trend:
-37.16%

CAD Models

Download STMicroelectronics L7812CV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7815CV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
Texas InstrumentsUA7812CKCS
Texas Instruments Linear Regulator, 12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Texas InstrumentsLM317KCS
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A TO-220-3

Descriptions

Descriptions of STMicroelectronics L7812CV-DG provided by its distributors.

L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220
STMicroelectronics Linear Voltage Regulator, 12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220
Linear Fixed Voltage Regulator, 12V, 1.5A, TO-220
Ldo, Fixed, 12V, 0.5A, 0 To 125Deg C; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:19V; Input Voltage Max:35V; Product Range:12V 500Ma Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics L7812CV-DG.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7812CV-DG#
  • L7812CV-DG.