onsemi MC7812ACTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7812ACTG.

IHS

Datasheet28 pages4 years ago

HQonline

Upverter

onsemi

Newark

Inventory History

3 month trend:
-36.56%

CAD Models

Download onsemi MC7812ACTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMC7812BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
onsemiMC7812CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
onsemiMC7809CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7812ACTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
MC7812A Series 1 A 12 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
IC REG LDO 12V 1A TO220AB | ON Semiconductor MC7812ACTG
Standard Regulator 12 Volt 2.2A 3-Pin (3+Tab) TO-220 Rail
onsemi Linear voltage regulator chip, 12 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
Linear Fixed Voltage Regulator 12V 1A TO-220
Linear Voltage Regulator, 7812, Fixed; |Onsemi MC7812ACTG.
ON SEMICONDUCTOR MC7812ACTG Linear Voltage Regulator, 7812, Fixed, Positive Voltage, 19V To 35V In, 12V And 1A Out, TO-220-3
IC, LINEAR VOLTAGE REGULATOR; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; Output C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7812ACT-G
  • MC7812ACTG.