onsemi ADT7490ARQZ-REEL

ADT7490ARQZ-REEL Temperature Sensor 24-PIN Qsop, Maximum Of +150 Degc
$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7490ARQZ-REEL.

IHS

Datasheet76 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

iiiC

Arrow Electronics

Inventory History

3 month trend:
-4.94%

CAD Models

Download onsemi ADT7490ARQZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.929
$ 1.238
Stock
376,155
140,757
Authorized Distributors
6
3
Case/Package
QSOP
SSOP
Number of Pins
24
24
Mount
Surface Mount
Surface Mount
Termination
-
-
Sensing Distance
-
-
Interface
Serial
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginMalaysia
Introduction Date2007-07-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsLED1642GWPTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24
STMicroelectronicsSTP16CPC26PTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
STMicroelectronicsSTP16DP05PTR
STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 25MHz 5.5V 80mA
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R

Descriptions

Descriptions of onsemi ADT7490ARQZ-REEL provided by its distributors.

ADT7490ARQZ-REEL TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC
Motor / Motion / Ignition Controllers & Drivers FAN CNTRL W/PECI INT
Remote Thermal Monitor and Fan Controller with PECI Interface
Fan Cntrlr With Peci Int |Onsemi ADT7490ARQZ-REEL
5mA 3V 3.6V 3.6V QSOP-24 , 8.65mm*3.9mm*1.5mm
SPECIALTY ANALOG CIRCUIT PDSO24
e3 ACTIVE (Last Updated: 1day ago) ADC Comparator Fan Speed Counter Multiplexer Register Bank Tape & Reel (TR) thermal monitor 卤2.5C 8.65mm 5mA 3.3V
REMOTE THERMAL MONITOR/FAN CONT, QSOP-24; Motor Type: -; No. of Outputs: 6Outputs; Output Current: -; Output Voltage: -; Driver Case Style: QSOP; No. of Pins: 24Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7490ARQZREEL