STMicroelectronics STP16CPC26PTR

STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16CPC26PTR.

HQonline

Datasheet31 pages12 years ago

Future Electronics

STMicroelectronics

TME

Inventory History

3 month trend:
-17.97%

CAD Models

Download STMicroelectronics STP16CPC26PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STP16CPC26PTR provided by its distributors.

STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
Low voltage 16-bit constant current LED sink driver
Tape & Reel (TR) STP16C Shift Register Analog led driver 8.66mm 15.3mA 5.5V 30MHz
LED Drivers; STP16CPC26PTR; STMICROELECTRONICS; Surface Mount; 16; No; 90 mA
STMicroelectronics LEDScreen display driver chip, 24needle
LED Driver 15000uA Supply Current 24-Pin QSOP T/R
SSOP-24-150mil-0.635mm LED Drivers ROHS
Dc-Dc Converters |Stmicroelectronics STP16CPC26PTR
16-Ch LED Driver 90mA 5.5V 30MHz QSOP T/R
LED Driver, 16-Segment, PDSO24
LED DRIVER, 16 O/P, CC, QSOP-24
LED DRIVER, 16 O/P, CC, QSOP-24; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 90mA; Output Voltage: 20V; Driver Case Style: QSOP; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 30MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP16CPC26PTR.