What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FAN5250QSCX

Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24

$ 1.05
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5250QSCX.

IHS

Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.05
$ 1.05
Stock
141,337
119,293
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-29
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller
Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28

Descriptions

Descriptions of onsemi FAN5250QSCX provided by its distributors.

Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24
IC REG CONV MOBILE 1OUT 24QSOP
IC CTRLR PWR SGL OUTPUT 24QSOP
SWITCHING CONTROLLER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd