STMicroelectronics LED1642GWPTR

LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24
$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED1642GWPTR.

HQonline

Datasheet42 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-11.57%

CAD Models

Download STMicroelectronics LED1642GWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 25MHz 5.5V 80mA

Descriptions

Descriptions of STMicroelectronics LED1642GWPTR provided by its distributors.

LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24
Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 19V/40mA out, QSOP-24
Cut Tape (CT) LED1642 Shift Register PWM led driver 8.76mm 40mA 5.5V 30MHz
5.5V PWM shift register 40mA 16 3V 19V SOP SMD mount 8.76mm*4.01mm*1.48mm
16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control
Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R
LED Driver 10000uA Supply Current 24-Pin QSOP T/R
LED Driver IC 16 Output Linear PWM Dimming 40mA 24-QSOP
Dc-Dc Converters |Stmicroelectronics LED1642GWPTR
16-Ch LED Driver, 30MHz, 40mA, PWM, QSOP, 5.5V
LED DRIVER, 16BIT, 30MHZ, QSOP-24
LED Lighting Drivers 16 CH LED DVR
LED Driver, 16-Segment, PDSO24
IC LED DRVR LIN DIM 40MA 24QSOP
LED DRIVER, 16BIT, 30MHZ, QSOP-24; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 40mA; Output Voltage: 19V; Driver Case Style: QSOP; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Voltage Max:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics