onsemi ADT7490ARQZ-R7

Remote Thermal Monitor and Fan Controller Serial Interface 24-Pin QSOP N Tube
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7490ARQZ-R7.

Augswan

Datasheet75 pages10 years ago

IHS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADT7490ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 2.12
Stock
195,580
451,515
Authorized Distributors
3
6
Case/Package
SSOP
QSOP
Number of Pins
24
24
Mount
Surface Mount
Surface Mount
Termination
-
-
Sensing Distance
-
-
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-02-20
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
STMicroelectronicsLED1642GWPTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24
STMicroelectronicsSTP16CPC26PTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
STMicroelectronicsSTP16DP05PTR
STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 25MHz 5.5V 80mA
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of onsemi ADT7490ARQZ-R7 provided by its distributors.

Remote Thermal Monitor and Fan Controller Serial Interface 24-Pin QSOP N Tube
GULL WING ROHS3Compliant Obsolete Internal and External Fan Control, Temp Monitor 3.3V 8.65mm ±1.5C(Max)
3V 3.6V QSOP-24 SMD mount,glue mount
Analog Circuit, 1 Func, PDSO24

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7490ARQZR7