onsemi ADT7476AARQZ-R

Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7476AARQZ-R.

IHS

Datasheet70 pages4 years ago

Newark

onsemi

iiiC

Inventory History

3 month trend:
-9.32%

CAD Models

Download onsemi ADT7476AARQZ-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 1.625
Stock
317,378
296,857
Authorized Distributors
6
4
Case/Package
QSOP
-
Number of Pins
24
24
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
2.5 %
-
Interface
2-Wire, I2C, SMBus
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

ADT7490ARQZ-REEL TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
STMicroelectronicsLED1642GWPTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24
STMicroelectronicsSTP16CPC26PTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
STMicroelectronicsSTP16DP05PTR
STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
Remote Thermal Monitor and Fan Controller Serial Interface 24-Pin QSOP N Tube

Descriptions

Descriptions of onsemi ADT7476AARQZ-R provided by its distributors.

Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
ADT7476AARQZ-R TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC
e3 ACTIVE (Last Updated: 4days ago) ADC Comparator Fan Speed Counter Multiplexer Register Bank Tape & Reel (TR) thermal monitor ±2.5% 8.65mm 1muA 3.6V
Ic Output Type:Digital; Sensing Accuracy Range:± 2.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Qsop; No. Of Pins:24Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Product Range:- Rohs Compliant: Yes |Onsemi ADT7476AARQZ-R.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7476AARQZ-R.