STMicroelectronics STP16DP05PTR

STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16DP05PTR.

HQonline

Datasheet33 pages13 years ago

Future Electronics

Verical

Inventory History

3 month trend:
-19.48%

CAD Models

Download STMicroelectronics STP16DP05PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 25MHz 5.5V 80mA

Descriptions

Descriptions of STMicroelectronics STP16DP05PTR provided by its distributors.

STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
Low-voltage 16-bit constant current LED sink driver with outputs error detection
Tape & Reel (TR) STP16D Shift Register Surface Mount led driver 8.66mm 1mA 5.5V 30MHz
Shift Register 100mA 16 20V QSOP-24 wire mounting,SMD mount,glue mount
LED Driver 14500uA Supply Current 24-Pin QSOP T/R
LED Driver, 16-Segment, PDSO24
LED DRIVER, 16-CH, 30MHZ, QSOP-24;
IC LED DRVR LINEAR 100MA 24QSOP
IC LED DRIVER LIN 100MA 24QSOP
Ic, 16 Bit Led Sink Driver, Qsop-24; Núm. De Salidas:16; Corriente De Salida:100Ma; Tensión De Salida:20V; Tipo De Controlador:Qsop; Núm. De Contactos:24; Tensión De Entrada Mín.:3V; Tensión De Entrada Máx.:5.5V |Stmicroelectronics STP16DP05PTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics