onsemi ADT7476ARQZ-REEL

Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7476ARQZ-REEL.

IHS

Datasheet69 pages3 years ago

Master Electronics

onsemi

element14 APAC

TME

Inventory History

3 month trend:
-11.27%

CAD Models

Download onsemi ADT7476ARQZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 2.79
Stock
431,804
100,774
Authorized Distributors
6
1
Case/Package
SSOP
-
Number of Pins
24
-
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
Resolution
-
-
Accuracy
2.5 %
-
Interface
Serial
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-05-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ADT7490ARQZ-REEL TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC
STMicroelectronicsLED1642GWPTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24
STMicroelectronicsSTP16CPC26PTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
STMicroelectronicsSTP16DP05PTR
STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 25MHz 5.5V 80mA

Descriptions

Descriptions of onsemi ADT7476ARQZ-REEL provided by its distributors.

Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
ADT7476ARQZ-REEL TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC
e3 ACTIVE (Last Updated: 2days ago) ADC Comparator Fan Speed Counter Multiplexer Register Bank Tape & Reel (TR) thermal monitor ±2.5% 8.65mm 3mA 3V~3.6V
TEMPERATURE SENSOR, 2.5DEG C, QSOP-24; IC Output Type: Digital; Sensing Accuracy Range: ± 2.5°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: 125°C; Sensor Case Style: QSOP; No. of Pins: 24Pins; Supply Voltage Min:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd