Analog Devices ADT7476ARQZ-REEL7

IC Remote Thermal Controller 16QSOP T/r
$ 2.79

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7476ARQZ-REEL7.

DigiKey

Datasheet72 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.79
$ 1.4
Stock
126,755
342,527
Authorized Distributors
1
6
Case/Package
-
SSOP
Number of Pins
-
24
Logic Function
-
-
Frequency
-
-
Interface
-
Serial
Memory Size
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Analog Devices ADT7476ARQZ-REEL7 provided by its distributors.

IC REMOTE THERMAL CONTROLLER 16QSOP T/R
CPU THERMAL AND VOLTAGE MONITOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated