onsemi ADT7476AARQZ

Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N Tube
$ 1.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7476AARQZ.

Augswan

Datasheet69 pages10 years ago

element14 APAC

onsemi

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADT7476AARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
$ 2.52
Stock
367,600
323,560
Authorized Distributors
4
6
Case/Package
-
QSOP
Number of Pins
24
24
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
2.5 %
Interface
-
2-Wire, I2C, SMBus, Serial
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Introduction Date2006-01-31
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

ADT7490ARQZ-REEL TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC
STMicroelectronicsLED1642GWPTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24
STMicroelectronicsSTP16CPC26PTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
STMicroelectronicsSTP16CPS05PTR
Low-voltage 16-bit constant current LED sink driver with auto-power saving
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 25MHz 5.5V 80mA
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R

Descriptions

Descriptions of onsemi ADT7476AARQZ provided by its distributors.

Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N Tube
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, Surface Mount
CONTROLLER, TEMPERATURE/FAN, FOR SPEED CONTROL, SUP-V 3.3V, 1.5MA, DIGITAL IN
The ADT7476A controller is a thermal monitor and multiple PWM fan controller for noise-sensitive or power-sensitive applications requiring active system cooling. The ADT7476A can drive a fan using either a low or high frequency drive signal and can monitor the temperature of up to two remote sensor diodes plus its own internal temperature. The part also measures and controls the speed of up to four fans so the fans operate at the lowest possible speed for minimum acoustic noise.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd