STMicroelectronics STP16CPS05PTR

Low-voltage 16-bit constant current LED sink driver with auto-power saving
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16CPS05PTR.

IHS

Datasheet31 pages9 years ago

Newark

CAD Models

Download STMicroelectronics STP16CPS05PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-22
LTD Date2018-06-22

Related Parts

LED Driver 16 Segment 10000uA Supply Current 24-Pin QSOP T/R

Descriptions

Descriptions of STMicroelectronics STP16CPS05PTR provided by its distributors.

Low-voltage 16-bit constant current LED sink driver with auto-power saving
STP16CPS05 Series 80mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
Tape & Reel (TR) STP16C Shift Register Surface Mount led driver 8.66mm 1mA 5.5V 30MHz
LED Driver 16 Segment 13000uA Supply Current 24-Pin QSOP T/R
LED DRVR 16Segment 3.3V/5V 24-Pin QSOP T/R
IC LED DRIVER LIN 100MA 24QSOP
LED Driver, 16-Segment, PDSO24
IC LED DRVR LINEAR 100MA 24QSOP
Ic, 16 Bit Led Sink Driver, Qsop-24, Full Reel; Device Topology:constant Current; No. Of Outputs:16Outputs; Output Current:100Ma; Output Voltage:20V; Driver Case Style:qsop; No. Of Pins:24Pins; Input Voltage Min:3V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics