Omron G6K-2F-Y DC12

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
$ 2.795
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-Y DC12.

IHS

Datasheet10 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-7.65%

CAD Models

Download Omron G6K-2F-Y DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.795
$ 2.8
$ 2.8
Stock
411,450
716,455
716,455
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
300 mA
300 mA
Coil Voltage (DC)
9.6 V
9.6 V
9.6 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
1.315 kΩ
1.315 kΩ
1.315 kΩ
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G6K-2P-Y-DC12 G6K Relay Low Signal SPDT 12V DC Miniature Type
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.009A (Coil), 18Vdc (Coil), 100Mw (Coil), 1A
PanasonicAGN21012
AgPd+Gold plating 12V DPDT (2 Form C) DIP,5.7x10.6mm Magnetic Latching Relays ROHS
PanasonicAGN210A12
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
PanasonicTQ2-L-12V
Relay, 2 Form C (NO/NC), 12 V (DC), 1440 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-12V
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
PanasonicAGN210A12Z
AGN Series DPDT 1 A Latching Single Coil Surface Mount General Purpose Relay

Descriptions

Descriptions of Omron G6K-2F-Y DC12 provided by its distributors.

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 12DC;SMD MNT;SMT;8 PIN
Signal Relay, G6K Series, Non Latching, Dpdt, Smd, 1 A, 12 Vdc Rohs Compliant: Yes |Omron Electronic Components G6K-2FY DC12
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 12VDC, 1A, SMD Coil Type:DC, Monostable; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:9.1mA; Coil Resistance:1315ohm ;
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6K Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: -; Con
Signal Relay Dimensions L x W x H: 10 x 6.5 x 5.2 mm Temperature range: -40 ... 70 °C Connection: SMT Contact material: Ag+Au Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 0.3 A @ 125 VAC / 1 A @ 30 VDC Pcoil: 100 mW Rcoil: 1315 Ohm Switching power: 37.5 VA / 30 W Switching voltage: 125 VAC / 60 VDC Ucoil: 12 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-Y DC12 BY OMR
  • G6K-2F-Y-DC12
  • G6K-2F-Y-DC12-BY-OMR
  • G6K-2F-Y-DC12.
  • G6K-2F-YDC12
  • G6K-2F-YDC12 BY OMR
  • G6K-2FY DC12
  • G6K-2FYDC12
  • G6K2FY DC12
  • G6K2FYDC12
  • G6K2FYDC12BYOMR