Omron G6K-2F-Y-TR DC12

RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
$ 2.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-Y-TR DC12.

IHS

Datasheet10 pages10 years ago

Omron

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+32.89%

CAD Models

Download Omron G6K-2F-Y-TR DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.842
$ 2.81
$ 2.81
Stock
696,689
416,997
416,997
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
300 mA
300 mA
Coil Voltage (DC)
9.6 V
9.6 V
9.6 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
1.315 kΩ
1.315 kΩ
1.315 kΩ
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
DPDT (2 Form C) 12V silver+Gold plating DIP,6.5x10mm Signal Relays ROHS
PanasonicAGN21012
AgPd+Gold plating 12V DPDT (2 Form C) DIP,5.7x10.6mm Magnetic Latching Relays ROHS
PanasonicTQ2-L-12V
TQ Series Low Profile 1 A DPDT 12 VDC PC Board Through Hole Signal Relay
PanasonicAGN210A12Z
AGN Series DPDT 1 A Latching Single Coil Surface Mount General Purpose Relay

Descriptions

Descriptions of Omron G6K-2F-Y-TR DC12 provided by its distributors.

RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:12Vdc; Contact Configuration:dpdt; Contact Current:1A; Product Range:g6K Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:- Rohs Compliant: Yes
Coil Resistance kOhm = 1.31 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Height mm = 5.2 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-Y-TR DC12 BY OMR
  • G6K-2F-Y-TR-DC12
  • G6K-2F-Y-TR-DC12-BY-OMR
  • G6K-2F-Y-TRDC12
  • G6K-2F-Y-TRDC12 BY OMR
  • G6K2FYTRDC12
  • G6K2FYTRDC12BYOMR