Omron G6K-2P-Y DC12

Omron G6K-2P-Y-DC12 G6K Relay Low Signal SPDT 12V DC Miniature Type
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2P-Y DC12.

IHS

Datasheet10 pages10 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.009A (Coil), 18Vdc (Coil), 100Mw (Coil), 1A
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
PanasonicAGN21012
AgPd+Gold plating 12V DPDT (2 Form C) DIP,5.7x10.6mm Magnetic Latching Relays ROHS
PanasonicAGN210A12
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
PanasonicTQ2-L-12V
Relay, 2 Form C (NO/NC), 12 V (DC), 1440 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-12V

Descriptions

Descriptions of Omron G6K-2P-Y DC12 provided by its distributors.

Omron G6K-2P-Y-DC12 G6K Relay Low Signal SPDT 12V DC Miniature Type
RoHS Compliant DPDT (2Form C) Active PC Pin Telecom Relay 1.31kOhms 3ms -40C~70C 9.1mA
1A 12V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,6.5x10mm Signal Relays ROHS
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT (10x6.5x5)mm THT Signal Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Low Signal Relay Coil Type:DC, Monostable; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:9.1mA; Coil Resistance:1315ohm;
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6K Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage V
Signal Relay Dimensions L x W x H: 10 x 6.5 x 5 mm Temperature range: -40 ... 70 °C Connection: THD Contact material: Ag+Au Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 0.3 A @ 125 VAC / 1 A @ 30 VDC Pcoil: 100 mW Rcoil: 1315 Ohm Switching power: 37.5 VA / 30 W Switching voltage: 125 VAC / 60 VDC Ucoil: 12 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2P-Y DC12 BY OMR
  • G6K-2P-Y DC12 BYOMR
  • G6K-2P-Y-DC12
  • G6K-2P-Y-DC12-BY-OMR
  • G6K-2P-YDC12
  • G6K-2P-YDC12 BY OMR
  • G6K-2PY DC12
  • G6K2PY DC12
  • G6K2PYDC12
  • G6K2PYDC12BYOMR