Omron G6K-2G DC12

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2G DC12.

IHS

Datasheet10 pages10 years ago

Omron

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.99%

CAD Models

Download Omron G6K-2G DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 2.795
$ 2.795
Stock
149,992
388,787
388,787
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
300 mA
300 mA
Coil Voltage (DC)
9.6 V
9.6 V
9.6 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
1.315 kΩ
1.315 kΩ
1.315 kΩ
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Omron G6KU-2P-Y-DC12 Relay Low Signal 12V DC Compact Size
Omron G6K-2P-Y-DC12 G6K Relay Low Signal SPDT 12V DC Miniature Type
PanasonicAGN21012
AgPd+Gold plating 12V DPDT (2 Form C) DIP,5.7x10.6mm Magnetic Latching Relays ROHS
PanasonicTQ2-L-12V
Relay, 2 Form C (NO/NC), 12 V (DC), 1440 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-12V
PanasonicAGN210A12Z
AGN Series DPDT 1 A Latching Single Coil Surface Mount General Purpose Relay

Descriptions

Descriptions of Omron G6K-2G DC12 provided by its distributors.

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 1A; Rango De Producto:Serie G6K; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Montaje Superficial (Smd); Corriente De Contacto:1A; Tensión De La Bobina:12Vdc |Omron Electronic Components G6K-2G DC12
Coil Resistance kOhm = 1.31 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = J-Lead / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Height mm = 5.4 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2G-DC12
  • G6K-2GDC12
  • G6K2G DC12
  • G6K2GDC12