Panasonic AGN21012

AgPd+Gold plating 12V DPDT (2 Form C) DIP, 5.7x10.6mm Magnetic Latching Relays ROHS
$ 2.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN21012.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

element14

Panasonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-7.45%

CAD Models

Download Panasonic AGN21012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicTQ2-L-12V
Relay, 2 Form C (NO/NC), 12 V (DC), 1440 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-12V
PanasonicAGN210A12Z
AGN Series DPDT 1 A Latching Single Coil Surface Mount General Purpose Relay
PanasonicAGN210A12
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Omron G6K-2P-Y-DC12 G6K Relay Low Signal SPDT 12V DC Miniature Type
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount

Descriptions

Descriptions of Panasonic AGN21012 provided by its distributors.

AgPd+Gold plating 12V DPDT (2 Form C) DIP,5.7x10.6mm Magnetic Latching Relays ROHS
AGN Series 1 A DPDT 12 VDC Latching 1 Coil High Sensitivity Signal Relay
Relay Signal DPDT 125VAC 12VDC PC Pin Through Hole Tube
4ms 4ms 1A 110V 12V DPDT(2 Form C) 1.44K¦¸ 8.3mA 125V DIP
Signal Relay 12VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT
PANASONIC EW AGN21012 SIGNAL RELAY, DPDT, 12VDC, 1A, SMD
RELAY, SIGNAL, DPDT, 30VDC, 1A
RELAY SLIM LATCH DPDT 12VDC PCB
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil; SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:8.3mA; Coil Resistance:1.44kohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America