Descriptions of Panasonic AGN210A12Z provided by its distributors.
AGN Series DPDT 1 A Latching Single Coil Surface Mount General Purpose Relay
ULTRA-SMALL PACKAGE SLIM POLARIZED RELAY | RELAY TELECOM DPDT 1A 12VDC
Electromechanical Relay DPDT 1A 12VDC 1.44KOhm Surface Mount
4ms 4ms 1A 110V 12V DPDT(2 Form C) 1.44KΩ 8.3mA 125V SMD mount,glue mount
Signal Relay 12VDC 1DC/1AAC DPDT(10.6x7.4x10)mm SMD
1 coil latching type, Surface-mount terminal, 12V DC
Signal-Relay, 2-Form-C, 1 coil latching, SMD
AGN(GN) Relay (SMD A type 1-coil latch T&R)
Low Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 12V
Signal Rel, 12Vdc, Dpdt, 1A; |Panasonic AGN210A12Z
SIGNAL RELAY, DPDT, 1A, 30VDC, SMD;
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:GN Series; Relay Mounting:Surface Mount; Coil Type:Latching Single Coil; Relay Termi