Omron G6K-2G-Y DC12

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.009A (Coil), 18Vdc (Coil), 100Mw (Coil), 1A
$ 3.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2G-Y DC12.

IHS

Datasheet10 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-16.81%

CAD Models

Download Omron G6K-2G-Y DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.036
$ 2.81
$ 2.81
Stock
158,747
388,791
388,791
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
300 mA
300 mA
Coil Voltage (DC)
9.6 V
9.6 V
9.6 V
Coil Voltage (AC)
12 V
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
1.315 kΩ
1.315 kΩ
1.315 kΩ
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Omron G6KU-2F-Y-TR-DC12 G6K Relay SMT Low Profile SPDT 12VDC
PanasonicAGN21012
AgPd+Gold plating 12V DPDT (2 Form C) DIP,5.7x10.6mm Magnetic Latching Relays ROHS
PanasonicTQ2-L-12V
Relay, 2 Form C (NO/NC), 12 V (DC), 1440 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-12V
PanasonicAGN210A12Z
AGN Series DPDT 1 A Latching Single Coil Surface Mount General Purpose Relay

Descriptions

Descriptions of Omron G6K-2G-Y DC12 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.009A (Coil), 18Vdc (Coil), 100Mw (Coil), 1A
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.3/1AAC/ADC; Ctrl-V 12DC; SMD Mnt; SMT; 8 Pin
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:12Vdc; Contact Configuration:dpdt; Contact Current:1A; Product Range:g6K Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:-; Carry Current:1Arohs Compliant: Yes
Coil Resistance kOhm = 1.31 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = J-Lead / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Height mm = 5.4 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2G-Y DC12 BY OMR
  • G6K-2G-Y-DC12
  • G6K-2G-YDC12
  • G6K-2G-YDC12 BY OMR
  • G6K2GYDC12
  • G6K2GYDC12BYOMR