NXP Semiconductors PCA9564PW,112

Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP Bulk
$ 0.902
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9564PW,112.

IHS

Datasheet32 pages19 years ago

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.902
$ 1.276
Stock
310,391
258,458
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Interface
-
Parallel
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-07-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-08-31
LTD Date2018-11-30

Related Parts

NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9665PW
IC I2C BUS CONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Controller
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85
Analog DevicesADG812YRUZ-REEL7
IC SWITCH QUAD SPST 16TSSOP / 4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
Analog DevicesADG734BRUZ-REEL7
4 4.5Ω SPDT(SPDT) TSSOP-20 Analog Switches / Multiplexers ROHS
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9564PW,112 provided by its distributors.

Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP Bulk
I2C Bus Controller, CMOS, PDSO20
BU 510 - SECURITY & CONNECTIVITY
IC, PARALLEL TO I2C BUS CTRL, TSSOP-20;; IC, PARALLEL TO I2C BUS CTRL, TSSOP-20; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9564PW,112"
  • PCA9564PW 112
  • PCA9564PW-112
  • PCA9564PW112