NXP Semiconductors PCA9665PW

IC I2C Bus Controller, PDSO20, 4.40 Mm, Plastic, MO-153, SOT360-1, TSSOP-20, Bus Controller
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9665PW.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

DigiKey

CAD Models

Download NXP Semiconductors PCA9665PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.166
$ 2.166
Stock
153,860
116,737
116,737
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-08-08
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,112
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP Bulk
NXP SemiconductorsPCA9665APW,118
PCA9665A Cut Tape (CT) R-PDSO-G20 2003 interface controller 2.3V~3.6V 1.1mm 100muA -40C~85C
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85
Analog DevicesMAX7315AUE+
MAX7315 Series 3.6 V 122 uA 400 kHz Surface Mount I/O Expander - TSSOP-16

Descriptions

Descriptions of NXP Semiconductors PCA9665PW provided by its distributors.

IC I2C BUS CONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Controller
Parallel Bus to I2C Bus Controller 2.5V/3.3V 20-Pin TSSOP
FMPLUS PARALLEL BUS TO I2C-BUS CONTROLLER I2C Bus Controller, CMOS, PDSO20
IC, CNTRLR PARALLEL, I2C, 20TSSOP
Fm+ parallel bus to I2C-bus controller

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP