NXP Semiconductors PCA9548ABS,118

Other Interface ICs; PCA9548ABS, 118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9548ABS,118.

LCSC

Datasheet30 pages13 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
-8.36%

CAD Models

Download NXP Semiconductors PCA9548ABS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.126
$ 1.37
$ 1.37
Stock
3,193,606
363,560
363,560
Authorized Distributors
6
3
3
Case/Package
QFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
I2C, SMBus
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
Texas InstrumentsPCA9555RGER
TEXAS INSTRUMENTS - PCA9555RGER - I/O EXPANDER, 16 BIT, 400KHZ, QFN-24
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN

Descriptions

Descriptions of NXP Semiconductors PCA9548ABS,118 provided by its distributors.

Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
PCA9548A Series 3.6 V 30 µA 400 kHz 8-Channel I2C-bus Switch with Reset-HVQFN-24
QFN-24-EP(4x4) Interface - Specialized ROHS
Translating Switch, Bidirectional, 8 Inputs, 2.3V to 5.5V Supply, 25mA Out, 0.3ns Delay, HVQFN-24
I2C Multiplexer 1-Element 8-IN 24-Pin HVQFN EP T/R
Avnet Japan
9548 SERIES 8 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PQCC24
Single-Ended Multiplexer, 1 Func, 8 Channel, PQCC24
IC INTFACE SPECIALIZED 24HVQFN
High Performance Bus Switch IC
8 Channel I2C Bus Switch, 5.5V, Qfn-24, Full Reel; No. Of Inputs:8Inputs; Output Current:25Ma; Propagation Delay:0.3Ns; No. Of Pins:24Pins; Ic Case/Package:Hvqfn; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Qualification:- Rohs Compliant: Yes |NXP Semiconductors PCA9548ABS,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9548ABS 118
  • PCA9548ABS-118
  • PCA9548ABS118