NXP Semiconductors PCA9555BS,118

PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9555BS,118.

LCSC

Datasheet34 pages11 years ago

HQonline

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-13.97%

CAD Models

Download NXP Semiconductors PCA9555BS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 0.746
$ 0.746
Stock
453,296
405,988
405,988
Authorized Distributors
6
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Interface
I2C, SMBus
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
MicrochipMCP23008-E/ML
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - QFN-20

Descriptions

Descriptions of NXP Semiconductors PCA9555BS,118 provided by its distributors.

PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HVQFN EP T/R
PCA9555 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 4mm 400kHz 10mA 25mA
16-Bit I2c-Bus And Smbus I/O Port With Interrupt Rohs Compliant: Yes
I/O EXPANDER, 16 I/O, HVQFN-24; Chip Con; Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
IC XPND 400KHZ I2C SMBUS 24HVQFN
IC I/O EXPANDER I2C 16B 24HVQFN
I2C Bus Controller, CMOS, PDSO16
16 I/O PIA-GENERAL PURPOSE PQCC24
I/O EXPANDER, 16 I/O, HVQFN-24; No. of Bits: 16bit; Interfaces: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; IC Case / Package: HVQFN; No. of Pins: 24Pins; No. of I/O s: 16I/O s; Operating 52AH1108

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9555BS 118
  • PCA9555BS,118.
  • PCA9555BS-118
  • PCA9555BS118