Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TXS02324RUKR

Dual-Supply 2: 1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS02324RUKR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages15 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+24.18%

CAD Models

Download Texas Instruments TXS02324RUKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMCP23008-E/ML
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - QFN-20
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24

Descriptions

Descriptions of Texas Instruments TXS02324RUKR provided by its distributors.

Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
IC INTERFACE SPECIALIZED 20QFN / Mobile Handsets Interface 20-WQFN (3x3)
TEXAS INSTRUMENTS TXS02324RUKRIC, MUX, DUAL, QFN-20
IC SIM CARD MUX/XLATR 2:1 20WQFN
IC INTERFACE SPECIALIZED 20QFN
TXS02324 DUAL-SUPPLY 2:1 SIM CAR
IC, MUX, DUAL, QFN-20; Logic Type:Level Translator; No. of Channels:2; Supply Voltage Range:1.7V to 1.9V; Logic Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.