Microchip MCP23S18-E/MJ

MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S18-E/MJ.

LKR

Datasheet56 pages18 years ago

Upverter

Microchip

Inventory History

3 month trend:
-65.73%

CAD Models

Download Microchip MCP23S18-E/MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.69
$ 1.69
Stock
1,267,610
161,496
161,496
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Interface
SPI
SPI
SPI
Frequency
-
10 MHz
10 MHz
Number of I/Os
16
16
16
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-125 °C
-40 °C
-40 °C
Max Operating Temperature
40 °C
125 °C
125 °C
Ambient Temperature Range High
125 °C
-
-

Supply Chain

Projected EOL Date2034-10-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28

Descriptions

Descriptions of Microchip MCP23S18-E/MJ provided by its distributors.

MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
I/O Expander, 16 bit, I2C, Serial, SPI, 1.8 V, 5.5 V, QFN, 24 Pins
Qfn 16-Bit Input/Output Expander, I2c Interface, Pb-Free Rohs Compliant: Yes
Microchip 16-Channel I/O Expander, Serial - SPI, QFN, SMD
SPI Interface 10000kHz 5.5V Automotive 24-Pin QFN EP Tube
SPI, 16-bit I/O Port Expander, 1.8 to 5.5V, QFN-24, RoHS
Microchip SCT
16-Bit, Open Drain I/O Expander with I2C Interface
10MHz 16 SPI QFN-24_4x4x05P I/O Expanders ROHS
MCP23S18 Tray Active SPI io expander 2/5V 4mm 10MHz 25mA
16-BIT I/O PORT EXPANDER SPI 10M QFN24EP
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
IC MCU 32BIT 128KB FLASH 64LQFP
Microchip MCP23S18-E/MJ I/Oエキスパンダ通信ボード
IC, EXPANDER, I/O, 16BIT, 24QFN; Chip Configuration: 16bit; Bus Frequency: 3.4MHz; IC Interface Type: I2C, Serial, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 24Pins; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S18-E/MJ.
  • MCP23S18-EMJ
  • MCP23S18E/MJ
  • MCP23S18EMJ