Texas Instruments PCA9555RGER

1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes VQFN-24 SMD mount,glue mount 1mm(height)
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9555RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet40 pages14 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-78.03%

CAD Models

Download Texas Instruments PCA9555RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.493
$ 1.52
$ 1.52
Stock
320,877
574,626
574,626
Authorized Distributors
1
6
6
Case/Package
VQFN
QFN
QFN
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCA9539RGER
Sensor I2C SMBus 16-Pin 2.3V-5.5V 400kHz QFN SMD Adhesive Mount 4mm×4mm×1mm
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
Texas InstrumentsTCA6416ARTWR
3μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
Texas InstrumentsTCA9555RTWR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)

Descriptions

Descriptions of Texas Instruments PCA9555RGER provided by its distributors.

1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes VQFN-24 SMD mount,glue mount 1mm(height)
TEXAS INSTRUMENTS - PCA9555RGER - I/O EXPANDER, 16 BIT, 400KHZ, QFN-24
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-VQFN -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin VQFN EP T/R
400kHz VQFN-24-EP(4x4) I/O Expanders ROHS
Logic - I2C Remote 16-Bit I2C & SMBus I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
IC XPNDR 400KHZ I2C SMBUS 24VQFN
IC I/O EXPANDER I2C 16B 24VQFN
PRLL REALTIME CLK W/CPU SUPER, 10%, IND<AZ
IC, I/O EXPANDER, 16BIT, 400KHZ, QFN-24;; IC, I/O EXPANDER, 16BIT, 400KHZ, QFN-24; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Digital IC Case Style:VQFN; No. of Pins:24; No. of I/O's:16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9555RGER.