Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9548ARGER

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85
$ 1.5
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9548ARGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages16 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+21.18%

CAD Models

Download Texas Instruments PCA9548ARGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.082
$ 1.082
Stock
415,776
854,506
854,506
Authorized Distributors
3
6
6
Case/Package
VQFN
QFN
QFN
Number of Pins
24
24
24
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
9 mA
9 mA
9 mA
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9548ARGER.

Related Parts

Texas InstrumentsPCA9545ARGYR
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
Texas InstrumentsTXS02326MRGER
Dual-Supply Standby SIM Card Multiplexer Expander With Translator 24-VQFN
Texas InstrumentsONET4211LDRGET
IC LASER DRVR 4.25GB 3.6V 24VQFN Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4)

Descriptions

Descriptions of Texas Instruments PCA9548ARGER provided by its distributors.

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85
IC INTERFACE SPECIALIZED 24VQFN Translating Switch Interface 24-VQFN (4x4)
I2C Multiplexer 1-Element 8-IN 24-Pin VQFN EP T/R
9548 SERIES 8 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT QCC24
8I/P DUAL I2C SWITCH, 5.5V, VQFN-24, FULL REEL
Logic - I2C 8-Channel I2C Switch with Reset
IC INTERFACE SPECIALIZED 24VQFN
8-CHANNEL I2C SWITCH Interface Circuit
High Performance Bus Switch IC
PCA9548A 8-CHANNEL I2C SWITCH WI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.