NXP Semiconductors PCA9547BS,118

PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9547BS,118.

LCSC

Datasheet30 pages15 years ago

HQonline

Inventory History

3 month trend:
-22.08%

CAD Models

Download NXP Semiconductors PCA9547BS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
Texas InstrumentsPCA9555RGER
TEXAS INSTRUMENTS - PCA9555RGER - I/O EXPANDER, 16 BIT, 400KHZ, QFN-24
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN

Descriptions

Descriptions of NXP Semiconductors PCA9547BS,118 provided by its distributors.

PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PQCC24
Other Interface ICs; PCA9547BS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
8-CHANNEL I2C-BUS MULTIPLEXER, HVQFN-24; IC Interface Type: I2C; Interface Applications: I2C-Bus System; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: HVQFN; No. of Pins: 24Pins; Operating Temperatu

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9547BS,118"
  • PCA9547BS 118
  • PCA9547BS,118.
  • PCA9547BS-118
  • PCA9547BS118