NXP Semiconductors 74HCT253N,652

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 1.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT253N,652.

IHS

Datasheet17 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.036
$ 0.439
$ 0.439
Stock
125,732
99,503
99,503
Authorized Distributors
2
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
6 mA
12 mA
12 mA
High Level Output Current
6 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsCD74HCT253E
Lead Free ROHS3Compliant DUAL Single Supply Multiplexer 50pF -55C~125C 4mA 4mA 5.08mm
Texas InstrumentsCD74HCT153E
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
NXP Semiconductors74HCT4052N,112
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
NXP Semiconductors74HC153N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC253PC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HCT253N,652 provided by its distributors.

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
ROHS3Compliant Single Supply Through Hole Obsolete Multiplexer -40C~125C 6mA 6mA 4.5V~5.5V
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Bulk
IC MULTIPLEX DUAL 4IN 3ST 16-DIP
74HCT253N/DIP16/DONT USE STAND
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT253N-652
  • 74HCT253N652