onsemi 74AC153PC

Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 1.39
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC153PC.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC153PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 25.65
$ 25.65
Stock
224,718
142,616
142,616
Authorized Distributors
3
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Mux
Mux
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC157PC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC257PC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
NXP Semiconductors74HC253N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74F153PC
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74F253PC
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16

Descriptions

Descriptions of onsemi 74AC153PC provided by its distributors.

Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
24mA 2V~6V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Lead Free RoHS Compliant Single Supply Through Hole Multiplexer -40C~85C 24mA 24mA 2V~6V 9ns
Multiplexer Logic IC; Logic Type:Multiplexer; Logic Family:AC; Logic Base Number:74153; No. of Outputs:2; Output Current Max:75mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes
The AC/ACT153 is a high-speed dual 4-input multiplexer with common select inputs and individual enable inputs for each section. It can select two lines of data from four sources. The two buffered outputs present data in the true (non-inverted) form. In addition to multiplexer operation, the AC/ACT153 can act as a function generator and generate any two functions of three variables. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA ACT153 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd