NXP Semiconductors 74HC153N,652

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC153N,652.

IHS

Datasheet17 pages13 years ago

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Texas InstrumentsCD74HC153EE4
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
Texas InstrumentsSN74HC153N
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
Texas InstrumentsSN74HC253N
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
onsemi74AC253PC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
NXP Semiconductors74HCT4052N,112
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HC153N,652 provided by its distributors.

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Bulk
IC MULTIPLEXER DUAL 4INPUT 16DIP
Dual 4 Input Multiplexer, Dip-16
MULTIPLEXERS / DEMULTIPLEXERS;
IC, DUAL 4 INPUT MUX, DIP-16; Logic Type:Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Package / Case:16-DIP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC153N 652
  • 74HC153N-652
  • 74HC153N652