onsemi 74AC253PC

Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC253PC.

IHS

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC253PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 1.39
$ 1.39
Stock
152,816
209,725
209,725
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsCD4052BE
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
NXP SemiconductorsN74F157AN,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Texas InstrumentsCD4051BE
20V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125

Descriptions

Descriptions of onsemi 74AC253PC provided by its distributors.

Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
14.5ns@ 3.3V,10ns@ 5V single-phase 2 8 1 2V 6V 24mA 24mA PDIP-16 Through hole mounting 19.68mm*6.6mm*3.42mm
MULTIPLEXER DUAL 4IN 3ST 16DIP
MULTIPLEXERS / DEMULTIPLEXERS;
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Multiplexer; Logic Family:74AC; Logic Base Number:74253; Package/Case:16-DIP; Supply Voltage Max:6V; Leaded Process Compatible:Yes; Number of Circuits:2 RoHS Compliant: Yes
The AC/ACT253 is a dual 4-input multiplexer with 3-State outputs. It can select two bits of data from four sources using common select inputs. The outputs may be individu-ally switched to a high impedance state with a HIGH on the respective Output Enable (OE) inputs, allowing the outputs to interface directly with bus oriented systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd