Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT153E

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT153E.

Farnell

Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Datasheet13 pages16 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments CD74HCT153E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.581
$ 0.581
Stock
372,039
171,615
171,615
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT153E.

Related Parts

Texas InstrumentsCD74HCT253E
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74F253N
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT153E provided by its distributors.

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
43ns single-phase 2 8 1 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
IC MULTIPLEXER 2 X 4:1 16DIP Multiplexer 2 x 4:1 16-PDIP
IC, LOGIC, DUAL 4-IN MUX HS, 16DIP; Logic Type:Line Data Selector / Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74153; Logic IC Family:HCT; Logic IC Function:Dual 4-to-1 Line Selector / Multiplexer; Package / Case:PDIP; Ratio:4:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT153 E