Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT253E

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT253E.

element14 APAC

Datasheet14 pages11 years ago
Datasheet14 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments CD74HCT253E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT253E.

Related Parts

Texas InstrumentsCD74HCT153E
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74F253N
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT253E provided by its distributors.

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Lead Free ROHS3Compliant DUAL Single Supply Multiplexer 50pF -55C~125C 4mA 4mA 5.08mm
50ns single-phase 1 2 1 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
IC MULTIPLEXER 2 X 4:1 16DIP Multiplexer 2 x 4:1 16-PDIP
IC, LOGIC, DUAL 4-IN MUX, 16DIP; Famille Logique/ Numéro de base: 74HCT253; Type de logique: Multiplexeur; Nombre de voies: 2Canal(aux); Configuration Ligne: 4: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max..:
IC, LOGIC, DUAL 4-IN MUX, 16DIP; Logic Family / Base Number:74HCT253; Logic Type:Multiplexer; No. of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:16Pins; Logic IC Family:74HCT; Logic IC Base Number:74253; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74253; Logic IC Base Number:74253; Logic IC Function:Dual 4-Input Multiplexer; Operating Temperature Range:-55°C to +125°C; Ratio:4:1; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT253E .