Texas Instruments CD74HCT4052E

5V, 4: 1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
$ 0.515
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4052E.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.13%

CAD Models

Download Texas Instruments CD74HCT4052E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.435
Stock
314,127
90,476
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
12 ns
8 ns
Turn-On Delay Time
70 ns
70 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4052E.

Related Parts

Texas InstrumentsCD74ACT153E
20ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74F153N
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
Texas InstrumentsSN74F253N
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments CD74HCT4052E provided by its distributors.

5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HCT4052EIC, LOGIC, ANALOG MUX/DEMUX, 16DIP
Analog Multiplexer Dual 4:1 16-Pin PDIP Tube
4-CHANNEL DIFFERENTIAL MULTIPLEXER PDIP16
ANALOG MUX/DMUX, DUAL 4 X 1, DIP-16
IC SWITCH SP4T X 2 130OHM 16DIP
Logic - Signal Switches Dual 4ch Analog
IC, LOGIC, ANALOG MUX/DEMUX, 16DIP; Logic Type:Analogue Multiplexer / Demultiplexer; On State Resistance Max:90ohm; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:744052; Logic IC Family:HCT; Logic IC Function:4-Channel Analog Multiplexer / Demultiplexer; On State Resistance Max:90ohm; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.