Nichicon UBT1C472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 4700muF ±20% 0.709Dia 18.00mm
$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1C472MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nichicon UBT1C472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.497
$ 1.497
Stock
26,856
34,332
34,332
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
-
-
Ripple Current
1.635 A
1.635 A
1.635 A
Height - Seated (Max)
33.5026 mm
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1C472L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1C472B
Panasonic EEUFR1C472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB160ELL472MK35S
Cap Aluminum Lytic 4700uF 16V 20%( 12.5 X 35mm) Radial 5mm 3140mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UBT1C472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 4700muF ±20% 0.709Dia 18.00mm
4700uF 16V 18m惟 卤20% 2.191A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Capacitor Alum Elect, 4700Uf, 16V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UBT1C472MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL