Nichicon UBT1C472MHD8

Aluminum Electrolytic Capacitor, 4700UF 16 V, Bt Series 10000H 16 X 31.5MM
$ 1.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1C472MHD8.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+10.41%

CAD Models

Download Nichicon UBT1C472MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.497
$ 1.927
$ 1.927
Stock
34,332
36,192
36,192
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
1.635 A
3.27 A
3.27 A
Height - Seated (Max)
-
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-TA1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 16V 4700muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGPA250ELL472MU40S
4700uF 25V ±20% Plugin,D14.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGPD350ELL472MM30H
GPD Series 35 V 4700 uF 135°C Ø18x30mm LS=7.5mm Aluminum Electrolytic Capacitor
United Chemi-ConEGPA350ELL472MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF

Descriptions

Descriptions of Nichicon UBT1C472MHD8 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 16 V, BT SERIES 10000H 16 X 31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 16V ¡À20% 7.5mm 10000h@ 125¡ãC 2.191A@ 120Hz,3.27A@ 100 kHz 5101-4 18mm*31.5mm*33.5mm
High Temperature Range, For Industrial equipment(125degC) Lead Type, 4700 μ F, 16 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 4700UF 20% 16V RADIAL
Radial/ Bulk |Nichicon UBT1C472MHD8

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL