Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1C472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 4700muF ±20% 0.630Dia 16.00mm

$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C472MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago

Farnell

Newark

TME

element14

Inventory History

3 month trend:
+13.93%

CAD Models

Download Nichicon UHE1C472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 0.825
$ 0.825
Stock
37,542
8,479
8,479
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.76 A
3.45 A
3.45 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKY-160ELL472MLN3S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
PanasonicEEUFR1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1C472L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 4700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB160ELL472MK35S
Cap Aluminum Lytic 4700uF 16V 20%( 12.5 X 35mm) Radial 5mm 3140mA 10000h 105C Bulk
United Chemi-ConELXZ160ELL472ML30S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
PanasonicEEUFR1C472B
Panasonic EEUFR1C472B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UHE1C472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 4700muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 4700uF 16V 20%( 16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105C Bulk
HE Series 4700 uF 16 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 16V, 20%, RADIAL; Capacitance:4700 F; Voltage Rating:16V; Product Range:HE Series; Capacitance Tolerance: 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Packaging:Each; Height:31.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL