Panasonic EEUFR1C472L

Panasonic EEUFR1C472L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C472L.

Future Electronics

Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.11%

CAD Models

Download Panasonic EEUFR1C472L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1C472
Panasonic EEUFR1C472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB160ELL472MK35S
Cap Aluminum Lytic 4700uF 16V 20%( 12.5 X 35mm) Radial 5mm 3140mA 10000h 105C Bulk
United Chemi-ConEKY-160ELL472MLN3S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
NichiconUHE1C472MHD
Cap Aluminum Lytic 4700uF 16V 20%( 16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105C Bulk
ZLH Series 16 V 4700 uF LS=7.5 mm 16x25mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKYA160ELL472ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFR1C472L provided by its distributors.

Panasonic EEUFR1C472L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 20%, 16V, RADIAL
Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 16 V 4700 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 4700Uf, 20%, 16V, Radial; Capacitance:4700Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:polar; Lead Spacing:5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C472L