Rubycon 16ZLH4700MEFC16X25

ZLH Series 16 V 4700 uF LS=7.5 mm 16x25mm Radial Aluminum Electrolytic Capacitor
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLH4700MEFC16X25.

IHS

Datasheet3 pages3 years ago

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-25.21%

CAD Models

Download Rubycon 16ZLH4700MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 1.039
$ 1.039
Stock
81,216
81,207
81,207
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.541 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1C472
Aluminum Electrolytic Capacitor, 4700Uf, 16V, 20%, Radial
PanasonicEEUFR1C472B
Panasonic EEUFR1C472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB160ELL472MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
United Chemi-ConEKY-160ELL472MLN3S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
United Chemi-ConEKY-160ELL472MM25S
Cap Aluminum Lytic 4700uF 16V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 16ZLH4700MEFC16X25 provided by its distributors.

ZLH Series 16 V 4700 uF LS=7.5 mm 16x25mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 16V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105C Bulk
CAP, 4700µF, 16V, 20%; Capacitance: 4700µF; Voltage Rating: 16V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLH4700MEFC 16X25