Panasonic EEUFR1C472B

Panasonic EEUFR1C472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C472B.

IHS

Datasheet12 pages10 years ago

Future Electronics

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-5.41%

CAD Models

Download Panasonic EEUFR1C472B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.039
$ 1.039
Stock
61,936
81,207
81,207
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.82 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEUFR1C472
Aluminum Electrolytic Capacitor, 4700Uf, 16V, 20%, Radial
United Chemi-ConEKY-160ELL472MLN3S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
ZLH Series 16 V 4700 uF LS=7.5 mm 16x25mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKYB160ELL472MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
United Chemi-ConEKY-160ELL472MM25S
Cap Aluminum Lytic 4700uF 16V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105°C Bulk
NichiconUHV1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFR1C472B provided by its distributors.

Panasonic EEUFR1C472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000 hr 105°C Ammo Pack
Avnet Japan
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 4700muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
FR-A Series 16 V 4700 uF 105°C 10 KHrs 16x25mm LS=7.5 mm Electrolytic Capacitor
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105C Ammo
Aluminum Electrolytic Capacitors, 4700uF, 16V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C472B