Panasonic EEUFR1C472

Panasonic EEUFR1C472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C472.

IHS

Datasheet12 pages10 years ago

Future Electronics

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+161%

CAD Models

Download Panasonic EEUFR1C472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 0.521
$ 0.521
Stock
76,566
264,352
264,352
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.82 A
2.344 A
2.344 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1C472B
Panasonic EEUFR1C472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-160ELL472MLN3S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
ZLH Series 16 V 4700 uF LS=7.5 mm 16x25mm Radial Aluminum Electrolytic Capacitor
PanasonicEEUFR1C472L
Panasonic EEUFR1C472L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB160ELL472MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
United Chemi-ConEKY-160ELL472MM25S
Cap Aluminum Lytic 4700uF 16V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFR1C472 provided by its distributors.

Panasonic EEUFR1C472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 4700 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,16X25,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
EEU-FR Series 16 V 4700 uF Ø 16 x 25 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap
Aluminum Electrolytic Capacitors, 4700uF, 16V, -40 to 105¡C
Panasonic SCT
CAP, 4700µF, 16V, 20%; Capacitance:4700µF; Voltage Rating:16V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C472