Nichicon LGW2D122MELB40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 1200muF ±20% 1.181Dia 30.00mm
$ 4.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2D122MELB40.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+16.79%

CAD Models

Download Nichicon LGW2D122MELB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.287
$ 3.5
$ 3.5
Stock
603,848
335,823
335,823
Authorized Distributors
5
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.2 A
2.65 A
2.65 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLPX122M200E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1200muF ±20% 1.181Dia 30.00mm
NichiconLLS2C122MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 160V 1200muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS251VSN122MA35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF
KYOCERA AVXLLS2E122MELC
LLS series 250V 1200uF 35x35mm Snap In aluminum Electrolytic Capacitor
United Chemi-ConESMQ251VSN122MR40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 1200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX122M200E4P3
Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 30X45

Descriptions

Descriptions of Nichicon LGW2D122MELB40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 1200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
卤20% 4.2A@120Hz 10mm 200V 1200uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 200V ¡À20% 10mm 3000h@ 105¡ãC 4.2A@ 120Hz,6.3A@ 50kHz ,D30xL40mm , 30mm*40mm*40mm
105degC High Ripple Current Snap-in Terminal Type, 1200 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 1200UF 20% 200V SNAP / 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Snap In & Terminal/ Bulk |Nichicon LGW2D122MELB40
CAP ALUM 1200UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL