Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS2E122MELC

LLS series 250V 1200uF 35x35mm Snap In aluminum Electrolytic Capacitor
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2E122MELC.

IHS

Datasheet5 pages4 years ago

Factory Futures

Nichicon SCT

Future Electronics

TME

Inventory History

3 month trend:
-2.20%

CAD Models

Download KYOCERA AVX LLS2E122MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.77
$ 5.675
Stock
276,751
1,521
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
166 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.84 A
3.53 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX122M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Cornell DubilierSLPX122M200E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX122M200E4P3
Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 30X45
PanasonicECO-S2DP122EX
Cap Aluminum 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 1200muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMM201VSN122MA30S
Cap Aluminum Lytic 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 3570mA 3000h 85C

Descriptions

Descriptions of KYOCERA AVX LLS2E122MELC provided by its distributors.

LLS series 250V 1200uF 35x35mm Snap In aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
LLS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 1200muF 250V
1.2mF 250V ±20% 10mm 3000h@ 85°C 3.84A@ 120Hz,5.76A@ 50kHz snap-in mounting,Through hole mounting 35mm(Length)*35mm(height)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX