What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EKMS251VSN122MA35S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF
$ 8.901
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMS251VSN122MA35S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.901
$ 4.79
Stock
23,911
31,010
Authorized Distributors
6
2
Capacitance
1.2 mF
1.2 mF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
3 A
2.3 A
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Cornell DubilierSLPX122M200E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX122M200A032
Cap Aluminum Lytic 1200uF 200V 20% (35 X 35mm) Snap-In 10mm 0.193 Ohm 2300mA 3000h 105C
KYOCERA AVXLGU2E122MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1200muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2DP122EX
Cap Aluminum 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
KYOCERA AVXLLS2D122MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKMS251VSN122MA35S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF
Cap Aluminum Lytic 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 3A 3000h 105C
±20% 3A@120Hz 10mm 250V 1200uF Plugin,D35xL37.5mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 250V ¡À20% 10mm 3000h@ 105¡ãC 3A@ 120Hz,4.5A@ 50 kHz ,D35xL37.5mm , 35mm*35mm*37.5mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con